XP Power 3A, 264 V ac Male Snap-In IEC Inlet Filter FASAS03PFR, Faston 1 Fuse

Bulk discount available

Subtotal (1 unit)*

€4.79

(exc. VAT)

€5.89

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€4.79
5 - 9€4.60
10 +€4.49

*price indicative

RS Stock No.:
193-6513
Mfr. Part No.:
FASAS03PFR
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Termination Method

Faston

Current Rating

3A

Voltage Rating

264 V ac

Mounting Type

Snap-In

Operating Frequency

400Hz

Width

31mm

Operating Temperature Range

-40 → +110 °C

Depth

58mm

Height

24mm

Dimensions

31 x 58 x 24mm

COO (Country of Origin):
CN
The FASA combines an EMI filter with an inlet, to provide excellent attenuation in a compact module. They are available as either snap-in (FASASxxPFR) or screw mount (FASASxxSFR) for consumer , commercial, ITE & instrumentation type applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Filtered Inlet
Screw Mount & Snap-in Versions
Compact Design
ITE Version
1, 3, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty

Related links