XP Power 1A, 264 V ac Male Screw IEC Inlet Filter 2 Pole FFSAS01BFR, Faston 1 Fuse

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
193-6532
Mfr. Part No.:
FFSAS01BFR
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1A

Voltage Rating

264 V ac

Mounting Type

Screw

Operating Frequency

400Hz

Operating Temperature Range

-40 → +110 °C

Width

49.5mm

Depth

64mm

Dimensions

49.5 x 64 x 65.2mm

Height

65.2mm

COO (Country of Origin):
CN
The FDMM has an inlet with a front accessible (when the mains connector is disconnected) dual fuse holder , combined with a low earth leakage medical IEC inlet filter in a compact single housing. It is suitable for mains powered medical equipment where dual fusing and low earth leakage current is required. Providing excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Filtered Inlet
Single Fuse
Input Switch
Screw Mount
Compact Design
ITE Versions
1, 2, 4, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty

Related links