XP Power 1A, 264 V ac Male Screw IEC Inlet Filter 2 Pole FGSMA01BFR, Faston 1 Fuse

Bulk discount available

Subtotal (1 unit)*

€20.77

(exc. VAT)

€25.55

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€20.77
5 - 9€19.89
10 +€19.41

*price indicative

RS Stock No.:
193-6538
Mfr. Part No.:
FGSMA01BFR
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Gender

Male

Number of Fuses

1

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1A

Voltage Rating

264 V ac

Mounting Type

Screw

Operating Frequency

400Hz

Width

49.5mm

Operating Temperature Range

-40 → +110 °C

Depth

64mm

Dimensions

49.5 x 64 x 65.2mm

Height

65.2mm

COO (Country of Origin):
CN
Combining a double pole switch, front accessible (when the mains connector is disconnected) dual fuse holder and a low earth leakage filtered inlet in a compact single housing, the FGSM is designed for medical applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.

Filtered Inlet
Dual Fuse
Input Switch
Screw Mount
Compact Design
Medical Application
1, 2, 4, 6 & 10A Rating
6.3 x 0.8mm Faston Terminals
Bleed Resistor
Shielded Metal Body
Wide Operating Temperature Range
3 Year Warranty

Related links