Schaffner 6A, 250 VAC Female Snap-In IEC Inlet Filter 2 Pole FN281-6-06, Faston 1 Fuse
- RS Stock No.:
- 285-8114
- Distrelec Article No.:
- 301-09-641
- Mfr. Part No.:
- FN281-6-06
- Manufacturer:
- Schaffner
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-8114
- Distrelec Article No.:
- 301-09-641
- Mfr. Part No.:
- FN281-6-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Series | FN 280 | |
| Gender | Female | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 VAC | |
| Mounting Type | Snap-In | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Series FN 280 | ||
Gender Female | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 VAC | ||
Mounting Type Snap-In | ||
- COO (Country of Origin):
- TH
The compact filtered power entry module with a high conducted attenuation performance. It combines an IEC inlet, a mains filter with single or dual- fuse holder, and a 2-pole rocker switch, all in a small form factor. With a maximum continuous operating voltage of 250 V, 50/60 Hz, this power entry module is suitable for various applications in portable electrical and electronic equipment, EDP and office equipment, test and measurement equipment, and medical equipment. The product is designed to offer a practical and efficient solution for passing EMI system approval in a short time.
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch
Maximum continuous operating voltage of 250 V, 50/60 Hz
DC to 400 Hz operating frequency
Custom-specific versions available on request
Rated currents from 1 to 10 A at 40°C maximum
High potential test voltage P->PE 2000 VAC for 2 sec (standard types)
Protection category IP 40 according to IEC 60529
Temperature range of -25°C to +85°C (25/85/21)
Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
MTBF at 40°C/230 V (Mil-HB-217F) of 1,500,000 hours
Fuse holder for 1 or 2 fuses (Ø5 x 20 mm)
Single or dual-fuse holder
2-pole rocker switch
Maximum continuous operating voltage of 250 V, 50/60 Hz
DC to 400 Hz operating frequency
Custom-specific versions available on request
Rated currents from 1 to 10 A at 40°C maximum
High potential test voltage P->PE 2000 VAC for 2 sec (standard types)
Protection category IP 40 according to IEC 60529
Temperature range of -25°C to +85°C (25/85/21)
Design corresponding to UL 1283, CSA 22.2 No. 8 1986, IEC/EN 60939
MTBF at 40°C/230 V (Mil-HB-217F) of 1,500,000 hours
Fuse holder for 1 or 2 fuses (Ø5 x 20 mm)