Roxburgh EMC 6A, 250 V ac/dc Male Panel Mount IEC Filter 2 Pole RIR306CEH, Faston None Fuse

Image representative of range

Bulk discount available

Subtotal (1 unit)*

€32.99

(exc. VAT)

€40.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24€32.99
25 - 49€31.96
50 - 99€28.76
100 - 199€25.88
200 +€24.17

*price indicative

RS Stock No.:
796-7231
Mfr. Part No.:
RIR306CEH
Manufacturer:
Roxburgh EMC
Find similar products by selecting one or more attributes.
Select all

Brand

Roxburgh EMC

Gender

Male

Number of Fuses

None

Switch Type

2 Pole

Termination Method

Faston

Current Rating

6A

Voltage Rating

250 V ac/dc

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

44.2mm

Depth

47.5mm

Height

35mm

COO (Country of Origin):
KR

Roxburgh RIR3 Series


Roxburgh RIR2 series are general purpose screw fixing IEC inlet filters with a dual pole switch, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.


Inlet Plugs with Filters


IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.

Related links