Schaffner 3A, 250 V ac Male Panel Mount IEC Filter FN9244-3-06, Faston None Fuse
- RS Stock No.:
- 708-4077
- Distrelec Article No.:
- 301-09-725
- Mfr. Part No.:
- FN9244-3-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€8.29
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 18 December 2025
- Plus 600 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.29 |
| 10 - 24 | €7.94 |
| 25 - 49 | €7.55 |
| 50 - 99 | €6.88 |
| 100 + | €6.24 |
*price indicative
- RS Stock No.:
- 708-4077
- Distrelec Article No.:
- 301-09-725
- Mfr. Part No.:
- FN9244-3-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| Width | 48mm | |
| Depth | 57.9mm | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
Width 48mm | ||
Depth 57.9mm | ||
Height 22.5mm | ||
FN9244 IEC Inlet Filter
Combines IEC inlet and mains filter with superior filter attenuation in small form
Standard housing with mounting flanges
Standard housing with mounting flanges
Applications:
Portable electrical / electronic equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Rack mounting equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Rack mounting equipment
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
