Schaffner 3A, 250 V ac Male Panel Mount IEC Inlet Filter FN9226-3-06, Faston None Fuse
- RS Stock No.:
- 302-9896
- Mfr. Part No.:
- FN9226-3-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€26.40
(exc. VAT)
€32.47
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.40 |
| 10 - 24 | €25.31 |
| 25 - 49 | €24.04 |
| 50 - 99 | €21.89 |
| 100 + | €19.80 |
*price indicative
- RS Stock No.:
- 302-9896
- Mfr. Part No.:
- FN9226-3-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 48mm | |
| Depth | 40.85mm | |
| Height | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 48mm | ||
Depth 40.85mm | ||
Height 32.5mm | ||
FN9226 IEC 950 - Ultra Compact
Excellent performance to size ratio
Operating voltage 250Vac max.
Operating frequency DC-400Hz
Operating voltage 250Vac max.
Operating frequency DC-400Hz
Approvals
UL recognised component, VDE

Approvals
UL Listed; VDE
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
