Deltron 2A, 250 V ac/dc Male Panel Mount IEC Filter 2 Pole RIP0242H2, Tab 1 Fuse
- RS Stock No.:
- 761-5845
- Mfr. Part No.:
- RIP0242H2
- Manufacturer:
- Deltron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€51.49
(exc. VAT)
€63.33
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €51.49 |
| 10 - 24 | €48.92 |
| 25 - 49 | €46.33 |
| 50 - 99 | €41.70 |
| 100 + | €37.58 |
*price indicative
- RS Stock No.:
- 761-5845
- Mfr. Part No.:
- RIP0242H2
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Switch Type | 2 Pole | |
| Termination Method | Tab | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 49.5mm | |
| Depth | 45.1mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Gender Male | ||
Number of Fuses 1 | ||
Switch Type 2 Pole | ||
Termination Method Tab | ||
Current Rating 2A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 49.5mm | ||
Depth 45.1mm | ||
Height 65mm | ||
- COO (Country of Origin):
- KR
Roxburgh RIP Series
Roxburgh RID series are general purpose screw fixing IEC inlet filters, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
