Deltron 4A, 250 V ac/dc Male Panel Mount IEC Filter 2 Pole RIP0442H2, Tab 1 Fuse
- RS Stock No.:
- 761-5842
- Mfr. Part No.:
- RIP0442H2
- Manufacturer:
- Deltron
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€54.27
(exc. VAT)
€66.75
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €54.27 |
| 10 - 24 | €52.09 |
| 25 + | €50.48 |
*price indicative
- RS Stock No.:
- 761-5842
- Mfr. Part No.:
- RIP0442H2
- Manufacturer:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Switch Type | 2 Pole | |
| Termination Method | Tab | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Width | 49.5mm | |
| Depth | 45.1mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Gender Male | ||
Number of Fuses 1 | ||
Switch Type 2 Pole | ||
Termination Method Tab | ||
Current Rating 4A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Width 49.5mm | ||
Depth 45.1mm | ||
Height 65mm | ||
Roxburgh RIP Series
Roxburgh RID series are general purpose screw fixing IEC inlet filters, giving good performance for both common mode and differential mode interference and featuring a metal case providing a shielding effect. Applications include personal computers, peripherals, digital equipment, measuring instruments, monitors, display units, vending machines, gaming machines, printers and copiers.
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
