Schaffner 2.4A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-2-06, Faston 1 Fuse
- RS Stock No.:
- 776-1184
- Distrelec Article No.:
- 301-09-649
- Mfr. Part No.:
- FN283-2-06
- Manufacturer:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
€26.62
(exc. VAT)
€32.74
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.62 |
| 5 - 9 | €24.76 |
| 10 - 24 | €23.16 |
| 25 - 49 | €21.56 |
| 50 + | €19.70 |
*price indicative
- RS Stock No.:
- 776-1184
- Distrelec Article No.:
- 301-09-649
- Mfr. Part No.:
- FN283-2-06
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | 2 Pole | |
| Termination Method | Faston | |
| Current Rating | 2.4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 50mm | |
| Depth | 62mm | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type 2 Pole | ||
Termination Method Faston | ||
Current Rating 2.4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50 → 400Hz | ||
IEC Connector Type C14 | ||
Width 50mm | ||
Depth 62mm | ||
Height 65mm | ||
- COO (Country of Origin):
- TH
FN280 Series
The FN280 power entry module combines an IEC inlet, a mains filter with single or dual- fuse holder and a 2-pole rocker switch in a small form factor. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Complies with IEC/EN 60601-1
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)
Rated currents up to 10 A
Single or dual-fuse holder
2-pole rocker switch
Optional earth line choke (E type)
Optional medical versions (B type)
Schaffner Fuse Inlet Filter
The Schaffner IEC inlet filter is a male type, single fuse, flange mount, power entry module with C14 connector. It has a supply voltage rating of 250VAC with a high-performance current rating of 2.4A. This filter has a built-in metal housing with an integrated power line connector. The operating frequency ranging between 50Hz and 400Hz.
Features and Benefits
Excellent performance/size ratio
Fuse drawer with easy access
Fast-On terminals
Maximum leakage current is 373μA
Operating temperature ranging between -25°C and 85°C
Fuse drawer with easy access
Fast-On terminals
Maximum leakage current is 373μA
Operating temperature ranging between -25°C and 85°C
Applications
Electrical and electronic equipment,
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment
Rack mounting equipment
Household equipment
Single-phase and switch-mode power supplies
Test and measurement equipment
Rack mounting equipment
Certifications
UL approved
CSA certified
IP40 rated
CSA certified
IP40 rated
Schaffner FN28X Series
