EPCOS 1A, 250 V ac/dc Panel Mount IEC Inlet Filter B84776A0001A000, Tab
- RS Stock No.:
- 780-5041
- Mfr. Part No.:
- B84776A0001A000
- Manufacturer:
- EPCOS
Bulk discount available
Subtotal (1 unit)*
€31.47
(exc. VAT)
€38.71
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €31.47 |
| 10 - 24 | €27.29 |
| 25 - 49 | €26.56 |
| 50 + | €25.84 |
*price indicative
- RS Stock No.:
- 780-5041
- Mfr. Part No.:
- B84776A0001A000
- Manufacturer:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | B84776 | |
| Termination Method | Tab | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac/dc | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series B84776 | ||
Termination Method Tab | ||
Current Rating 1A | ||
Voltage Rating 250 V ac/dc | ||
Mounting Type Panel Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- CN
IEC Inlet Filter with Dual Fuse and Switch
2 Line filter with IEC connetor, useholder and switch in metal case
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
For use with Switched mode power supplies, DC applications and Measurment instruments
Load side connections 6.3mm tab
Approvals
UL recognised component, VDE, CSA certified, SEMKO
Epcos B84776 Series
