TE Connectivity 6A, 120 V ac, 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-4, Spade None Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
881-3693
Mfr. Part No.:
2-1609113-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

None

Switch Type

1 Pole

Termination Method

Spade

Current Rating

6A

Voltage Rating

120 V ac, 250 V ac

Mounting Type

Flange Mount

Operating Frequency

50/60Hz

IEC Connector Type

C14

Width

43.9mm

Depth

44.5mm

Height

34.1mm

CU Series Compact 1U Height Switched Power Entry Module


The TE Connectivity CU series of power entry modules are designed for popular 1U (1 ”) height rack-mounted equipment. These power entry modules offer optional pre-connected line and switch terminals that can reduce OEM wiring time. They also combine an SPST switch and an IEC 60320-1 inlet. Suitable applications for CU series modules include computing, telecommunications, consumer electronics and television, audio and video.

Features and Benefits


• General purpose
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting

Related links