TE Connectivity 10A, 250 V ac Male Snap-In IEC Filter PS000D000, Spade 2 Fuse

Subtotal (1 unit)*

€19.23

(exc. VAT)

€23.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.23

*price indicative

RS Stock No.:
782-8726
Mfr. Part No.:
PS000D000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Number of Fuses

2

Switch Type

None

Termination Method

Spade

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

IEC Connector Type

C14

P Series IEC Power Inlets C-14


TE Corcom P Series are a comprehensive range of versatile power entry modules with a small footprint. These power entry modules feature a standard IEC 60321-1 C14 power inlet, and offer metric and North American fusing capabilities alongside an optional DPST on/off switch and two voltage selection options. This series offers filter options for general purpose, medical and high-perfomance EMI filtering. P Series power entry modules offer wide band RFI suppression in over 800 configurations and are suitable for application in home appliances medical equipment, fitness equipment, gaming equipment, television, audio, video, computing and HVAC.

Screw and snap-in mounting
Available with or without interconnection block for unfiltered versions
Single stage
Spade terminals

Related links