Schurter 1A Screw Mount IEC Filter 5500.2026
- RS Stock No.:
- 878-4507
- Mfr. Part No.:
- 5500.2026
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 25 units)*
€296.75
(exc. VAT)
€365.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €11.87 | €296.75 |
| 50 - 100 | €11.561 | €289.03 |
| 125 - 225 | €11.265 | €281.63 |
| 250 + | €10.98 | €274.50 |
*price indicative
- RS Stock No.:
- 878-4507
- Mfr. Part No.:
- 5500.2026
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 1A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- SK
Schurter FMLB Series Filters
The Schurter FMLB series is a high attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Features and Benefits:
Designed for standard applications
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Related links
- Schurter 1A Screw Mount IEC Filter 5500.2077
- Schurter 1A, 250 V ac Screw Mount Filtered IEC Connector 3-103-776
- Schurter 1A, 250 V ac Screw Mount Filtered IEC Connector 3-104-202
- Schurter 4A Screw Mount IEC Filter 5500.2079
- Schurter 6A Screw Mount IEC Filter 5500.2055
- Schurter 6A Screw Mount IEC Filter 5500.2044
- Schurter 6A Screw Mount IEC Filter 5500.2100
- Schurter 20A Screw Mount IEC Filter 5500.2034
