Schurter 4A Screw Mount IEC Filter 5500.2079

Bulk discount available

Subtotal (1 pack of 25 units)*

€404.45

(exc. VAT)

€497.475

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25€16.178€404.45
50 - 100€14.56€364.00
125 - 225€13.104€327.60
250 +€12.069€301.73

*price indicative

RS Stock No.:
878-4649
Mfr. Part No.:
5500.2079
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

4A

Mounting Type

Screw Mount

COO (Country of Origin):
SK

Schurter FMLB Series Filters


The Schurter FMLB series is a high attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.

Features and Benefits:


Designed for standard applications
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950

Related links