Schurter 6A Screw Mount IEC Filter 5500.2055
- RS Stock No.:
- 878-4573
- Distrelec Article No.:
- 300-79-731
- Mfr. Part No.:
- 5500.2055
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 unit)*
€54.11
(exc. VAT)
€66.56
(inc. VAT)
Temporarily out of stock
- 30 unit(s) shipping from 02 February 2026
- Plus 80 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €54.11 |
| 5 - 9 | €50.32 |
| 10 - 24 | €47.08 |
| 25 + | €43.82 |
*price indicative
- RS Stock No.:
- 878-4573
- Distrelec Article No.:
- 300-79-731
- Mfr. Part No.:
- 5500.2055
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 6A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 6A | ||
Mounting Type Screw Mount | ||
Schurter FSS2 Series
The Schurter FSS series is a very high symmetrical attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Designed for increased requirements
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Related links
- Schurter 6A Screw Mount IEC Filter 5500.2044
- Schurter 6A Screw Mount IEC Filter 5500.2100
- Schurter 4A Screw Mount IEC Filter 5500.2079
- Schurter 1A Screw Mount IEC Filter 5500.2077
- Schurter 20A Screw Mount IEC Filter 5500.2034
- Schurter 10A Screw Mount IEC Filter 5500.2036
- Schurter 10A Screw Mount IEC Filter 5500.2030
- Schurter 1A Screw Mount IEC Filter 5500.2026
