Schurter 10A Screw Mount IEC Filter 5500.2036
- RS Stock No.:
- 878-4539
- Mfr. Part No.:
- 5500.2036
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)*
€294.96
(exc. VAT)
€362.80
(inc. VAT)
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €29.496 | €294.96 |
| 20 - 40 | €26.546 | €265.46 |
| 50 - 90 | €23.892 | €238.92 |
| 100 + | €21.503 | €215.03 |
*price indicative
- RS Stock No.:
- 878-4539
- Mfr. Part No.:
- 5500.2036
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 10A | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 10A | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- SK
Schurter FMLB Series Filters
The Schurter FMLB series is a high attenuation filter which is especially effective against symmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.
Features and Benefits:
Designed for standard applications
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950
Related links
- Schurter 10A Screw Mount IEC Filter 5500.2030
- Schurter 10A Screw Mount IEC Filter 5500.2056
- Schurter 10A Screw Mount IEC Filter 5500.2081
- Schurter 4A Screw Mount IEC Filter 5500.2079
- Schurter 6A Screw Mount IEC Filter 5500.2055
- Schurter 6A Screw Mount IEC Filter 5500.2044
- Schurter 6A Screw Mount IEC Filter 5500.2100
- Schurter 1A Screw Mount IEC Filter 5500.2077
