IXYS IXGH40N120B2D1, N-Channel IGBT, 75 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 192-988
- Distrelec Article No.:
- 302-53-416
- Mfr. Part No.:
- IXGH40N120B2D1
- Manufacturer:
- IXYS
Get a bulk buy discount
Add 5 more to save €9.75
View bulk pricing optionsSubtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.03 | - |
| 5 - 19 | €12.08 | €9.75 |
| 20 - 49 | €11.56 | €49.40 |
| 50 - 99 | €10.87 | €158.00 |
| 100 + | €10.74 | €329.00 |
*price indicative
- RS Stock No.:
- 192-988
- Distrelec Article No.:
- 302-53-416
- Mfr. Part No.:
- IXGH40N120B2D1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 75A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 380W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 140ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.5V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | Mid-Frequency | |
| Length | 19.81mm | |
| Width | 15.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 75A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 380W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 140ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.5V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series Mid-Frequency | ||
Length 19.81mm | ||
Width 15.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
IGBT Discretes, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS IXGH40N120B2D1 75 A 1.2 kV Through Hole
- IXYS 20 A 1.2 kV Through Hole
- IXYS IXA12IF1200HB 20 A 1.2 kV Through Hole
- IXYS IXYH40N120C3D1 64 A 1.2 kV Through Hole
- IXYS IXGH30N120B3D1 50 A 1.2 kV Through Hole
- IXYS IXGH32N170 75 A 1.7 kV Through Hole
- IXYS IXYH30N120C3 30 A 1.2 kV Through Hole
- Infineon IKY75N120CS6XKSA1 75 A 1.2 kV Through Hole
