IXYS IXA12IF1200HB, N-Channel IGBT, 20 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 808-0256
- Distrelec Article No.:
- 304-45-327
- Mfr. Part No.:
- IXA12IF1200HB
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.49
(exc. VAT)
€21.51
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €8.745 | €17.49 |
| 10 - 18 | €8.515 | €17.03 |
| 20 - 58 | €8.28 | €16.56 |
| 60 - 178 | €8.075 | €16.15 |
| 180 + | €7.89 | €15.78 |
*price indicative
- RS Stock No.:
- 808-0256
- Distrelec Article No.:
- 304-45-327
- Mfr. Part No.:
- IXA12IF1200HB
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 20A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 85W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 125°C | |
| Series | Planar | |
| Width | 16.24mm | |
| Length | 20.3mm | |
| Height | 5.3mm | |
| Standards/Approvals | IEC 60747, RoHS, Epoxy meets UL 94V-0 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 20A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 85W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 125°C | ||
Series Planar | ||
Width 16.24mm | ||
Length 20.3mm | ||
Height 5.3mm | ||
Standards/Approvals IEC 60747, RoHS, Epoxy meets UL 94V-0 | ||
Automotive Standard No | ||
IGBT Discretes, IXYS XPT series
The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.
High power density and low VCE(sat)
Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage
Short circuit capability for 10usec
Positive on-state voltage temperature coefficient
Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes
International standard and proprietary high voltage packages
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS 20 A 1.2 kV Through Hole
- IXYS IXGH40N120B2D1 75 A 1.2 kV Through Hole
- IXYS IXYH40N120C3D1 64 A 1.2 kV Through Hole
- IXYS IXGH30N120B3D1 50 A 1.2 kV Through Hole
- IXYS IXYH30N120C3 30 A 1.2 kV Through Hole
- IXYS IXGP20N120B3 80 A 1.2 kV Through Hole
- IXYS 120 A 1.2 kV Through Hole
- IXYS IXYX100N120B3 100 A 1.2 kV Through Hole
