STMicroelectronics STGWA50M65DF2AG, N-Channel Single IGBT, 119 A 650 V, 3-Pin TO-247, Through Hole

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

€117.00

(exc. VAT)

€144.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120€3.90€117.00-
150 - 270€3.802€114.062%
300 +€3.697€110.915%

*price indicative

RS Stock No.:
215-008
Mfr. Part No.:
STGWA50M65DF2AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

IGBT

Maximum Continuous Collector Current Ic

119A

Maximum Collector Emitter Voltage Vceo

650V

Number of Transistors

1

Maximum Power Dissipation Pd

576W

Configuration

Single

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Width

15.9mm

Standards/Approvals

No

Length

20.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics IGBT developed using an Advanced proprietary trench gate fieldstop structure. The device is part of the M series IGBTs, which represent an optimal balance between inverter system performance and efficiency where the low-loss and the short-circuit functionality is essential. Furthermore, the positive VCE(sat) temperature coefficient and the tight parameter distribution result in safer paralleling operation.

Minimized tail current

Tight parameter distribution

Safer paralleling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy