ROHM RGW00TS65CHRC11, N-Channel Single IGBT, 50 A 650 V, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 235-2739
- Mfr. Part No.:
- RGW00TS65CHRC11
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2739
- Mfr. Part No.:
- RGW00TS65CHRC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Configuration | Single | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 50 A | |
| Maximum Collector Emitter Voltage (Vceo) | 650 V | |
| Pin Count | 3 | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Maximum Gate Emitter Voltage (VGEO) | 30 V | |
| Number of Transistors | 1 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Configuration Single | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 50 A | ||
Maximum Collector Emitter Voltage (Vceo) 650 V | ||
Pin Count 3 | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Maximum Gate Emitter Voltage (VGEO) 30 V | ||
Number of Transistors 1 | ||
The ROHM RGW series field stop trench IGBT suitable for automotive, on & off board computer, DC-DC converters, PFC, industrial inverter. It has collector emitter voltage of 650 V and collector current of 50 A. It has high-speed switching, contributing to higher efficiency of applications.
AEC-Q101 qualified
Low collector emitter saturation voltage
Low switching loss & soft switching
Pb-free lead plating
RoHS compliant
Related links
- ROHM RGW00TS65CHRC11 50 A 650 V Through Hole
- STMicroelectronics STGWA50M65DF2AG 119 A 650 V Through Hole
- Vishay VS-GT50LA65UF 59 A 650 V Panel
- Vishay VS-GT100LA65UF 94 A 650 V Panel
- ROHM RGWX5TS65DHRC11 50 A 650 V Through Hole
- ROHM RGWX5TS65EHRC11 50 A 650 V Through Hole
- ROHM RGW00TS65EHRC11 50 A 650 V Through Hole
- ROHM RGW00TS65DHRC11 50 A 650 V Through Hole
