ROHM RGW60TS65GC13, N-Channel IGBT, 30 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-332
- Mfr. Part No.:
- RGW60TS65GC13
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.10
(exc. VAT)
€11.20
(inc. VAT)
Last RS stock
- Final 118 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.55 | €9.10 | - |
| 20 - 198 | €4.10 | €8.20 | 9% |
| 200 - 998 | €3.775 | €7.55 | 17% |
| 1000 - 1998 | €3.505 | €7.01 | 22% |
| 2000 + | €3.14 | €6.28 | 30% |
*price indicative
- RS Stock No.:
- 265-332
- Mfr. Part No.:
- RGW60TS65GC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 30A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 178W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 30A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 178W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM IGBT is ideal for applications such as Power Factor Correction, solar inverters, uninterruptible power supplies, welding, and induction heating. It boasts a low collector to emitter saturation voltage, which enhances efficiency. Additionally, its low switching loss and soft switching capabilities ensure reliable performance and improved thermal management, making it a perfect choice for high efficiency applications.
Pb free lead plating
RoHS compliant
High speed switching
Related links
- ROHM RGW60TS65DGC13 30 A 650 V Through Hole
- ROHM RGW60TS65EHRC11 30 A 650 V Through Hole
- ROHM RGW60TS65HRC11 30 A 650 V Through Hole
- ROHM RGW60TS65DHRC11 30 A 650 V Through Hole
- ROHM RGW60TS65CHRC11 30 A 650 V Through Hole
- Infineon 30 A 650 V Through Hole
- Infineon IKWH30N65WR6XKSA1 30 A 650 V Through Hole
- STMicroelectronics STGWA30HP65FB 30 A 650 V Through Hole
