ROHM RGTVX6TS65DGC13, N-Channel IGBT, 80 A 650 V, 3-Pin TO-247GE, Through Hole

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€11.03

(exc. VAT)

€13.57

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€11.03-
10 - 99€9.949%
100 - 499€9.1716%
500 - 999€8.5022%
1000 +€7.6230%

*price indicative

RS Stock No.:
265-341
Mfr. Part No.:
RGTVX6TS65DGC13
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

80A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

404W

Package Type

TO-247GE

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The ROHM IGBT features a low collector emitter saturation voltage, making it ideal for applications such as Power Factor Correction, solar inverters, uninterruptible power supplies, welding, and induction heating. It offers a short circuit withstand time of 2 microseconds, ensuring reliable operation in demanding conditions. Additionally, it is equipped with a built in very fast and soft recovery diode, enhancing its performance and efficiency in high frequency applications.

Pb free lead plating

RoHS compliant

High speed switching and low switching loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy