onsemi AFGHL50T65SQD, N-Channel IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
202-5675
Mfr. Part No.:
AFGHL50T65SQD
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT

Maximum Continuous Collector Current Ic

80A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

268W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±3 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Series

AFGHL50T65SQD

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q101

The ON Semiconductor Field Stop Trench IGBT offers the optimum performance for both hard and soft switching topology in automotive application. It is a stand-alone IGBT.

AEC-Q101 qualified

High current capability

Fast switching

Tight parameter distribution

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy