Infineon IGQ100N120S7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 100 A 1200 V, 3-Pin PG-TO247-3-PLUS-N,
- RS Stock No.:
- 284-975
- Mfr. Part No.:
- IGQ100N120S7XKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-975
- Mfr. Part No.:
- IGQ100N120S7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 100 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation | 824 W | |
| Configuration | Single Collector, Single Emitter, Single Gate | |
| Package Type | PG-TO247-3-PLUS-N | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 100 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation 824 W | ||
Configuration Single Collector, Single Emitter, Single Gate | ||
Package Type PG-TO247-3-PLUS-N | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
The Infineon IGBT is a cutting edge solution designed to meet the demands of modern industrial applications. Leveraging the advanced TRENCHSTOP IGBT 7 technology, it combines robust performance with high efficiency, making it ideal for power electronics in challenging environments. The component is engineered to handle high voltages and current levels while exhibiting exceptional short circuit ruggedness. With a unique package design optimised for thermal management, it ensures reliable operation even under extreme conditions. It represents a significant leap in semiconductor technology, specifically tailored for applications in industrial power supplies and solar energy systems.
Short circuit ruggedness enhances reliability
Low saturation voltage boosts energy efficiency
Optimized thermal resistance improves longevity
Industrial grade qualification meets strict safety standards
Flexible application potential for various designs
Low saturation voltage boosts energy efficiency
Optimized thermal resistance improves longevity
Industrial grade qualification meets strict safety standards
Flexible application potential for various designs
Related links
- Infineon IGQ100N120S7XKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- Infineon IKQB200N75CP2AKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- Infineon FF600R12KE7EHPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
- Infineon IKZA50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKY50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKY75N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- STMicroelectronics STGWA35IH135DF2 35 A 1350 V Through
- Infineon FF800R12KE7HPSA1 800 A 1.2 kV Through Hole
