Infineon IKQB200N75CP2AKSA1 Single Collector, Single Emitter, Single Gate IGBT, 200 A 750 V, 3-Pin PG-TO247-3-PLUS-N,
- RS Stock No.:
- 285-004
- Mfr. Part No.:
- IKQB200N75CP2AKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-004
- Mfr. Part No.:
- IKQB200N75CP2AKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 200 A | |
| Maximum Collector Emitter Voltage | 750 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 937 W | |
| Number of Transistors | 1 | |
| Package Type | PG-TO247-3-PLUS-N | |
| Configuration | Single Collector, Single Emitter, Single Gate | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 200 A | ||
Maximum Collector Emitter Voltage 750 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 937 W | ||
Number of Transistors 1 | ||
Package Type PG-TO247-3-PLUS-N | ||
Configuration Single Collector, Single Emitter, Single Gate | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
The Infineon IGBT is a high performance EDT2 IGBT specifically designed for demanding applications. With a robust short circuit rugged design, it efficiently manages high voltages of up to 750 V while delivering outstanding thermal performance. Encased in a reflow solderable package, this component ensures ease of integration into various systems, supporting applications like CAV Powertrain Control Modules and general purpose drives. Engineered to optimise switching efficiency, this IGBT balances low conduction losses with rapid switching capabilities, thus providing a reliable solution for high frequency operations up to 10 kHz.
Short circuit rugged construction for reliability
Optimized for hard switching topologies for efficiency
Low saturation voltage minimizes energy losses
Versatile packaging for reflow soldering enhances flexibility
Integrated soft recovery diode reduces switching losses
Qualified for industrial applications per JEDEC standards
Comprehensive product ecosystem with PSpice models available
Optimized for hard switching topologies for efficiency
Low saturation voltage minimizes energy losses
Versatile packaging for reflow soldering enhances flexibility
Integrated soft recovery diode reduces switching losses
Qualified for industrial applications per JEDEC standards
Comprehensive product ecosystem with PSpice models available
Related links
- Infineon IKQB200N75CP2AKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- Infineon IGQ100N120S7XKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- Infineon FF600R12KE7EHPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
- Infineon IKZA50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKY50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKY75N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- STMicroelectronics STGWA35IH135DF2 35 A 1350 V Through
- Infineon IKQB160N75CP2AKSA1 200 A 750 V Through Hole
