Infineon IKQ150N65EH7XKSA1, N-Channel IGBT, 160 A 650 V, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 284-990
- Mfr. Part No.:
- IKQ150N65EH7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€194.04
(exc. VAT)
€238.68
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €6.468 | €194.04 |
*price indicative
- RS Stock No.:
- 284-990
- Mfr. Part No.:
- IKQ150N65EH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 160A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 621W | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 20.1mm | |
| Height | 5.1mm | |
| Standards/Approvals | IEC 60747, IEC 60749, IEC 60068 | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 160A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 621W | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Length 20.1mm | ||
Height 5.1mm | ||
Standards/Approvals IEC 60747, IEC 60749, IEC 60068 | ||
Width 15.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon IGBT exemplifies cutting edge performance with its high speed and low saturation voltage design, tailored for demanding applications across various sectors. This product leverages the Advanced trench stop IGBT7 technology, achieving remarkable efficiency at 650 V. Its copacked structure with a soft, fast recovery Emitter Controlled 7 diode ensures exceptional reliability and integrated circuit performance. Ideal for industrial UPS systems and electric vehicle charging stations Designed with humidity robustness in mind, the product offers enhanced durability in challenging environments.
Provides low switching losses for efficiency
Delivers low collector emitter saturation voltage
Optimized for hard switching applications
Ensures humidity robustness for reliability
Offers a range of products and PSpice models
Qualified for industrial applications and rigorous standards
Related links
- Infineon IKQ150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQB160N75CP2AKSA1 200 A 750 V Through Hole
- Infineon IKQB120N75CP2AKSA1 120 A 750 V Through Hole
- Infineon IKY150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKY120N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
