Infineon IKQ120N120CS7XKSA1, N-Channel IGBT 1.2 kV, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 284-985
- Mfr. Part No.:
- IKQ120N120CS7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€263.52
(exc. VAT)
€324.12
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €8.784 | €263.52 |
*price indicative
- RS Stock No.:
- 284-985
- Mfr. Part No.:
- IKQ120N120CS7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1kW | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Length | 20.1mm | |
| Height | 5.1mm | |
| Standards/Approvals | No | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1kW | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Length 20.1mm | ||
Height 5.1mm | ||
Standards/Approvals No | ||
Width 15.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon IGBT is a high performance 1200V TRENCHSTOP IGBT 7 technology product designed for robust operation in demanding applications. Engineered with short circuit ruggedness, this IGBT ensures exceptional reliability under fault conditions, making it Ideal for industrial drives, solar inverters, and power supplies. Its optimised thermal management and low saturation voltage facilitate efficient performance, even when subjected to heavy load conditions. The integrated fast recovery diode complements its performance, further enhancing its suitability for hard switching topologies. With a focus on efficiency and durability, this product is a cornerstone for high performance power electronics.
Short circuit rugged technology ensures safe operation
Optimized for hard switching applications
Low saturation voltage enhances efficiency
Robust thermal management for reliability
High pulsed collector current for dynamic loading
Integrated soft recovery diode improves switching
Meets JEDEC industrial standards for quality
Comprehensive product spectrum with PSpice models
Related links
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ120N120S7XKSA1 216 A 1.2 kV Through Hole
- Infineon IGW25N120H3FKSA1 25 A 1.2 kV Through Hole
