Infineon IKWH40N65EH7XKSA1, N-Channel IGBT 650 V, 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole

Get a bulk buy discount

Add 120 more to save €20.64

View bulk pricing options

Subtotal (1 tube of 30 units)*

€103.32

(exc. VAT)

€127.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 90€3.444€103.32-
120 +€3.272€98.16€20.64

*price indicative

RS Stock No.:
285-008
Mfr. Part No.:
IKWH40N65EH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

208W

Package Type

PG-TO-247-3-STD-NN4.8

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

40°C

Maximum Operating Temperature

175°C

Height

5.1mm

Width

15.9mm

Standards/Approvals

No

Length

20.1mm

Automotive Standard

No

The Infineon IGBT is a cutting edge IGBT module, utilising TRENCHSTOP IGBT7 technology for exceptional performance in high speed applications with low saturation voltage. Designed with a collector emitter voltage rating of 650 V, this module ensures enhanced efficiency and minimal energy loss, making it Ideal for demanding industrial environments. With its robust package and optimised thermal properties, this module offers outstanding robustness against humidity, ensuring consistent operation across various conditions.

High speed operation for efficient energy management

Low collector emitter saturation voltage boosts performance

Soft recovery diode ensures gentle switching

Humidity resistant design for reliability in diverse conditions

Optimized for two and three level topologies

Comprehensive product spectrum for tailored solutions

Qualified for industrial applications per rigorous JEDEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy