Infineon IKZA75N65EH7XKSA1, N-Channel IGBT 650 V, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- RS Stock No.:
- 284-629
- Mfr. Part No.:
- IKZA75N65EH7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€7.15
(exc. VAT)
€8.79
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.15 |
*price indicative
- RS Stock No.:
- 284-629
- Mfr. Part No.:
- IKZA75N65EH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 338W | |
| Package Type | PG-TO-247-4-STD-NT3.7 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 21.1mm | |
| Height | 5.1mm | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 338W | ||
Package Type PG-TO-247-4-STD-NT3.7 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Minimum Operating Temperature 40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 21.1mm | ||
Height 5.1mm | ||
Width 15.9mm | ||
Automotive Standard No | ||
The Infineon IGBT is a high performance power component designed to meet the rigorous demands of contemporary power applications. It features the Advanced TRENCHSTOP IGBT7 technology, providing a remarkable balance of high speed operation and low saturation voltage. This innovative device ensures efficient energy management and enhanced thermal performance, making it Ideal for industrial applications such as uninterruptible power supplies, electric vehicle charging systems, and string inverters. With robust reliability and comprehensive product validation, it stands as a reliable choice for engineers focused on optimising performance in challenging electronic environments.
High speed operation minimizes switching losses
Low collector emitter saturation enhances power efficiency
Humidity resistant design ensures reliability
Robust thermal management supports high current
Optimized for hard switching multi level applications
Comprehensive PSpice models for easy integration
Soft and fast recovery diode enables smooth performance
Qualified for industrial use per JEDEC standards
Related links
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA40N120CH7XKSA1 95 A 1.2 kV Through Hole
- Infineon IKZA75N120CH7XKSA1 109 A 1.2 kV Through Hole
- Infineon IKZA40N120CS7XKSA1 82 A 1.2 kV Through Hole
- Infineon IKWH100N65EH7XKSA1 3-Pin PG-TO-247-3-STD-NN4.8, Through Hole
