ROHM RGA80TSX2EHRC11 BJT IGBT, 105 A 1.2 kV, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 329-126
- Mfr. Part No.:
- RGA80TSX2EHRC11
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€12.74
(exc. VAT)
€15.67
(inc. VAT)
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.74 | - |
| 10 - 99 | €11.47 | 9% |
| 100 + | €10.57 | 17% |
*price indicative
- RS Stock No.:
- 329-126
- Mfr. Part No.:
- RGA80TSX2EHRC11
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 105A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 468W | |
| Number of Transistors | 1 | |
| Package Type | TO-247N | |
| Configuration | BJT | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 105A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 468W | ||
Number of Transistors 1 | ||
Package Type TO-247N | ||
Configuration BJT | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Field Stop Trench IGBT for Automotive featuring low switching loss and low conduction loss. It is ideal for electric compressors and HV heaters for automotive applications and inverters for industrial applications.
Qualified to AEC Q101
Short Circuit Withstand Time 10 mu s
Low Collector Emitter Saturation Voltage
Built in Very Fast and Soft Recovery FRD
Pb free Lead Plating and RoHS Compliant
Related links
- ROHM 30 A 1.2 kV Through Hole
- ROHM RGA80TSX2HRC11 IGBT 3-Pin TO-247N, Through Hole
- ROHM RGS80TSX2DGC11 80 A 1.2 kV Through Hole
- ROHM RGS50TSX2DGC11 50 A 1.2 kV Through Hole
- ROHM RGS30TSX2GC11 30 A 1.2 kV Through Hole
- ROHM RGS30TSX2DHRC11 30 A 1.2 kV Through Hole
- ROHM RGS30TSX2DGC11 30 A 1.2 kV Through Hole
- ROHM RGS30TSX2HRC11 30 A 1.2 kV Through Hole
