ROHM RGA80TSX2HRC11 IGBT, 69 A 1.2 kV, 3-Pin TO-247N, Through Hole

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€10.48

(exc. VAT)

€12.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.48-
10 - 99€9.449%
100 +€8.7016%

*price indicative

Packaging Options:
RS Stock No.:
329-127
Mfr. Part No.:
RGA80TSX2HRC11
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

IGBT

Maximum Continuous Collector Current Ic

69A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

468W

Number of Transistors

1

Package Type

TO-247N

Mount Type

Through Hole

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±30 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, Pb-free lead plating

Automotive Standard

AEC-Q101

The ROHM Field Stop Trench IGBT for Automotive featuring low switching loss and low conduction loss. It is ideal for electric compressors and HV heaters for automotive applications and inverters for industrial applications.

Qualified to AECQ101

Short Circuit Withstand Time 10 mu s

Low Collector Emitter Saturation Voltage

Pb free Lead Plating and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy