STMicroelectronics GH50H65DRB2-7AG IGBT, 108 A 650 V, 7-Pin H2PAK-7, Surface
- RS Stock No.:
- 330-362
- Mfr. Part No.:
- GH50H65DRB2-7AG
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€1.49
(exc. VAT)
€1.83
(inc. VAT)
Last RS stock
- Final 1,795 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €1.49 |
*price indicative
- RS Stock No.:
- 330-362
- Mfr. Part No.:
- GH50H65DRB2-7AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 108A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 385W | |
| Package Type | H2PAK-7 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101 | |
| Height | 4.8mm | |
| Length | 15.25mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 108A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 385W | ||
Package Type H2PAK-7 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101 | ||
Height 4.8mm | ||
Length 15.25mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics newest IGBT 650 HB2 series represents an evolution of the advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy.
AEC-Q101 qualified
Maximum junction temperature TJ equal to 175 °C
High speed switching series
Minimized tail current
Tight parameter distribution
Low thermal resistance
Positive VCE(sat) temperature coefficient
Co-packed with high ruggedness rectifier diode
Excellent switching performance thanks to the extra driving kelvin pin
Related links
- STMicroelectronics N-Channel STH65N Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics N-Channel STH65N Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 STH65N050DM9-7AG
- STMicroelectronics Type N-Channel MOSFET 650 V, 7-Pin H2PAK-7 SCT040H65G3AG
- STMicroelectronics Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK SCTH35N65G2V-7AG
- STMicroelectronics SCTH70N 1 MOSFET 1200 V, 7-Pin H2PAK-7 SCTH70N120G2V-7
- STMicroelectronics SCT0 Type N-Channel MOSFET 1200 V, 7-Pin H2PAK-7 SCT020H120G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
