STMicroelectronics N-Channel MOSFET, 45 A, 650 V Enhancement, 7-Pin H2PAK SCTH35N65G2V-7AG
- RS Stock No.:
- 224-9999
- Mfr. Part No.:
- SCTH35N65G2V-7AG
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 224-9999
- Mfr. Part No.:
- SCTH35N65G2V-7AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 45A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | H2PAK | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 67mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 208W | |
| Forward Voltage Vf | 3.3V | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.25mm | |
| Standards/Approvals | No | |
| Width | 4.8mm | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 45A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type H2PAK | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 67mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 208W | ||
Forward Voltage Vf 3.3V | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Height 15.25mm | ||
Standards/Approvals No | ||
Width 4.8mm | ||
Length 10.4mm | ||
Automotive Standard No | ||
The STMicroelectronics silicon carbide Power MOSFET device has been developed using STs advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.
Very fast and robust intrinsic body diode
Extremely low gate charge and input capacitance
Source sensing pin for increased efficiency
Related links
- STMicroelectronics N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK
- STMicroelectronics SCTH35 N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCTH35N65G2V-7
- STMicroelectronics N-Channel STH65N N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 STH65N050DM9-7AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Depletion, 7-Pin H2PAK SCTH100N65G2-7AG
- STMicroelectronics N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7 SCTH60N120G2-7
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT027H65G3AG
- STMicroelectronics SCTH90 N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK SCTH90N65G2V-7
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3AG
