Infineon IKWH30N67PR7XKSA1, Type P-Channel IGBT, 71 A 670 V, 3-Pin PG-TO-247-3-U04, Through Hole
- RS Stock No.:
- 351-934
- Mfr. Part No.:
- IKWH30N67PR7XKSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save €8.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.444 | €17.22 | - |
| 50 - 95 | €3.272 | €16.36 | €8.60 |
| 100 - 495 | €3.028 | €15.14 | €41.60 |
| 500 - 995 | €2.788 | €13.94 | €328.00 |
| 1000 + | €2.688 | €13.44 | €756.00 |
*price indicative
- RS Stock No.:
- 351-934
- Mfr. Part No.:
- IKWH30N67PR7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 71A | |
| Maximum Collector Emitter Voltage Vceo | 670V | |
| Maximum Power Dissipation Pd | 179W | |
| Package Type | PG-TO-247-3-U04 | |
| Mount Type | Through Hole | |
| Channel Type | Type P | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 21.1mm | |
| Length | 5.1mm | |
| Series | TRENCHSTOPTM IGBT 7 PR7 | |
| Width | 15.9mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 71A | ||
Maximum Collector Emitter Voltage Vceo 670V | ||
Maximum Power Dissipation Pd 179W | ||
Package Type PG-TO-247-3-U04 | ||
Mount Type Through Hole | ||
Channel Type Type P | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 21.1mm | ||
Length 5.1mm | ||
Series TRENCHSTOPTM IGBT 7 PR7 | ||
Width 15.9mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Infineon TRENCHSTOP IGBT7 PR7 in TO-247-3pin in high creepage and clearance package is specifically optimized for boost PFC stage like RAC / CAC and HVAC application. It's the successor of TRENCHSTOP IGBT 5 with improved EMI characteristics, best-in-class reliability and robustness, offering the advanced performance and even better price-performance for high power and high switching frequency applications.
Better EMI performance
Advanced performance in high switching
More design flexibility
Improved isolation for high reliability
Easy paralleling
Related links
- Infineon IKWH70N67PR7XKSA1 140 A 670 V Through Hole
- Infineon IKWH40N67PR7XKSA1 88 A 670 V Through Hole
- Infineon IKWH60N67PR7XKSA1 122 A 670 V Through Hole
- Infineon IKWH50N67PR7XKSA1 105 A 670 V Through Hole
- onsemi FGH60T65SQD-F155 60 A 650 V Through Hole
- Infineon IKQ75N120CT2XKSA1 150 A 1.2 kV Through Hole
- onsemi 75 A 650 V Through Hole
- onsemi FGH40T120SQDNL4 40 A 1.2 kV Through Hole
