onsemi, Type P-Channel IGBT, 75 A 650 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 181-1866
- Mfr. Part No.:
- FGH75T65SHDTL4
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-1866
- Mfr. Part No.:
- FGH75T65SHDTL4
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 75A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 455W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | Type P | |
| Pin Count | 4 | |
| Switching Speed | 1MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | Field Stop 3rd generation | |
| Energy Rating | 160mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 75A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 455W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type Type P | ||
Pin Count 4 | ||
Switching Speed 1MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series Field Stop 3rd generation | ||
Energy Rating 160mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Using novel field stop IGBT technology, Fairchilds new series of field stop 3rd generation IGBTs offer the optimum performance for solar inverter, UPS, welder, telecom, ESS and PFC applications where low conduction and switching losses are essential.
Maximum Junction Temperature: TJ =175°C
Positive Temperature Co-efficient for Easy Parallel Operating
High Current Capability
Low Saturation Voltage: VCE (sat) =1.6 V (Typ.) @ IC = 75 A
100% of the Parts Tested for ILM(1)
High Input Impedance
Fast Switching
Tighten Parameter Distribution
Related links
- onsemi FGH75T65SHDTL4 75 A 650 V Through Hole
- onsemi FGH75T65SQDNL4 75 A 650 V Through Hole
- onsemi FGH60T65SQD-F155 60 A 650 V Through Hole
- onsemi FGH40T120SQDNL4 40 A 1.2 kV Through Hole
- onsemi AFGHL75T65SQDC 75 A 650 V Through Hole
- onsemi AFGHL75T65SQ 75 A 650 V Through Hole
- Infineon IKQ75N120CT2XKSA1 150 A 1.2 kV Through Hole
- Infineon IKW75N65EL5XKSA1 75 A 650 V Through Hole
