Starpower GD600HFX65C2S, N-Channel Dual IGBT Module, 600 A, 7-Pin Module
- RS Stock No.:
- 427-763
- Mfr. Part No.:
- GD600HFX65C2S
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€130.25
(exc. VAT)
€160.21
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.25 |
*price indicative
- RS Stock No.:
- 427-763
- Mfr. Part No.:
- GD600HFX65C2S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 600A | |
| Product Type | IGBT Module | |
| Maximum Power Dissipation Pd | 1875W | |
| Number of Transistors | 2 | |
| Configuration | Dual | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 600A | ||
Product Type IGBT Module | ||
Maximum Power Dissipation Pd 1875W | ||
Number of Transistors 2 | ||
Configuration Dual | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
Maximum junction temperature 175°C
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD600HFY120C2S 600 A 1.2 kV, 7-Pin Module
- Starpower GD300HFU120C2SD 300 A, 7-Pin Module
- Starpower GD50HFX65C1S 50 A, 7-Pin Module
- Starpower GD75HFX170C1S 75 A, 7-Pin Module
- Starpower GD150HFU120C2SD 241 A, 7-Pin Module
- Starpower GD50HFU120C1SD 82 A, 7-Pin Module
- Starpower GD75HFX65C1S 113 A, 7-Pin Module
- Starpower GD200HFY120C8S 309 A, 7-Pin Module
