Starpower GD50HFU120C1SD, N-Channel Dual IGBT Module, 82 A, 7-Pin Module
- RS Stock No.:
- 427-792
- Mfr. Part No.:
- GD50HFU120C1SD
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€39.12
(exc. VAT)
€48.12
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €39.12 | - |
| 10 - 99 | €35.21 | 9% |
| 100 + | €32.47 | 16% |
*price indicative
- RS Stock No.:
- 427-792
- Mfr. Part No.:
- GD50HFU120C1SD
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 82A | |
| Maximum Power Dissipation Pd | 440W | |
| Number of Transistors | 2 | |
| Configuration | Dual | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.35V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 82A | ||
Maximum Power Dissipation Pd 440W | ||
Number of Transistors 2 | ||
Configuration Dual | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.35V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra switching speed as well as short circuit ruggedness. They are designed for the applications such as electronic welder and inductive heating.
Low switching losses
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD300HFU120C2SD 300 A, 7-Pin Module
- Starpower GD50HFX65C1S 50 A, 7-Pin Module
- Starpower GD75HFX170C1S 75 A, 7-Pin Module
- Starpower GD150HFU120C2SD 241 A, 7-Pin Module
- Starpower GD600HFX65C2S 600 A, 7-Pin Module
- Starpower GD75HFX65C1S 113 A, 7-Pin Module
- Starpower GD200HFY120C8S 309 A, 7-Pin Module
- Starpower GD75HFY120C1S 117 A 1.2 kV, 7-Pin Module
