Starpower GD15PJX65L2S, N-Channel PIM IGBT Module, 30 A Module
- RS Stock No.:
- 427-805
- Mfr. Part No.:
- GD15PJX65L2S
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save €26.90
View bulk pricing optionsSubtotal (1 unit)*
€26.94
(exc. VAT)
€33.14
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.94 | - |
| 10 - 99 | €24.25 | €26.90 |
| 100 + | €22.37 | €457.00 |
*price indicative
- RS Stock No.:
- 427-805
- Mfr. Part No.:
- GD15PJX65L2S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 30A | |
| Number of Transistors | 7 | |
| Maximum Power Dissipation Pd | 112W | |
| Configuration | PIM | |
| Package Type | Module | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 30A | ||
Number of Transistors 7 | ||
Maximum Power Dissipation Pd 112W | ||
Configuration PIM | ||
Package Type Module | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
