Starpower GD50PIY120C6SN, N-Channel PIM IGBT Module, 85 A 1.2 kV, 35-Pin
- RS Stock No.:
- 427-716
- Mfr. Part No.:
- GD50PIY120C6SN
- Manufacturer:
- Starpower
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€95.20
(exc. VAT)
€117.10
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €95.20 |
| 10 + | €85.68 |
*price indicative
- RS Stock No.:
- 427-716
- Mfr. Part No.:
- GD50PIY120C6SN
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 85A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 292W | |
| Number of Transistors | 7 | |
| Configuration | PIM | |
| Channel Type | N | |
| Pin Count | 35 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 85A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 292W | ||
Number of Transistors 7 | ||
Configuration PIM | ||
Channel Type N | ||
Pin Count 35 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
Maximum junction temperature 175°C
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD75PIY120C6SN 117 A, 35-Pin
- Starpower GD100PIA120C6SN 100 A, 35-Pin
- Starpower GD300FFA120C6S 427 A 1.2 kV, 35-Pin
- Starpower GD150FFY120C6S 224 A 1.2 kV, 35-Pin
- Starpower GD150PIA120C6SN 150 A 1.2 kV, 44-Pin
- Starpower GD15PJA120L2S 15 A 1.2 kV Module
- Starpower GD25PJA120L2S 25 A 1.2 kV Module
- Starpower GD50PIA120C5SN 50 A 1.2 kV, 3-Pin Module
