Starpower GD300FFA120C6S, N-Channel IGBT Module, 427 A 1.2 kV, 35-Pin
- RS Stock No.:
- 427-832
- Mfr. Part No.:
- GD300FFA120C6S
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€212.86
(exc. VAT)
€261.82
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €212.86 |
*price indicative
- RS Stock No.:
- 427-832
- Mfr. Part No.:
- GD300FFA120C6S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 427A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1063W | |
| Number of Transistors | 6 | |
| Channel Type | N | |
| Pin Count | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 427A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1063W | ||
Number of Transistors 6 | ||
Channel Type N | ||
Pin Count 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD150FFY120C6S 224 A 1.2 kV, 35-Pin
- Starpower GD75FFX170C6S 75 A 1.7 kV, 35-Pin
- Starpower GD50PIY120C6SN 85 A 1.2 kV, 35-Pin
- Starpower GD100FFY120C6S 155 A 1.2 kV, 35-Pin Module
- Infineon FP40R12KT3GBOSA1 55 A 1.2 kV Clamp
- Infineon FP35R12W2T4B11BOMA1 54 A 1.2 kV Clamp
- Infineon 75 A 1.2 kV Through Hole
- Infineon 55 A 1.2 kV Through Hole
