Starpower GD1200HFY120C3S, N-Channel IGBT, 1.772 kA 1.2 kV, Panel

Image representative of range

Subtotal (1 unit)*

€521.04

(exc. VAT)

€640.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€521.04

*price indicative

RS Stock No.:
793-477
Mfr. Part No.:
GD1200HFY120C3S
Manufacturer:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Maximum Continuous Collector Current Ic

1.772kA

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

5.56kW

Mount Type

Panel

Channel Type

N

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as high power converters.

10μs short circuit capability

VCE(sat) with positive temperature coefficient

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy