Starpower GD2400SGY120C3S, N-Channel IGBT, 2.4 kA 1.2 kV, Panel
- RS Stock No.:
- 793-483
- Mfr. Part No.:
- GD2400SGY120C3S
- Manufacturer:
- Starpower
Image representative of range
Subtotal (1 unit)*
€505.98
(exc. VAT)
€622.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €505.98 |
*price indicative
- RS Stock No.:
- 793-483
- Mfr. Part No.:
- GD2400SGY120C3S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 2.4kA | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 10.2kW | |
| Mount Type | Panel | |
| Channel Type | N | |
| Switching Speed | 535ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 2.4kA | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 10.2kW | ||
Mount Type Panel | ||
Channel Type N | ||
Switching Speed 535ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultrafast switching speed as well as short circuit ruggedness. Its designed for the applications such as general inverters and UPS.
10μs short circuit capability
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD2400SGY120C3S 2400 A 1200 V, Panel
- Starpower GD2400SGY120C4S 2400 A 1200 V, Panel
- Starpower GD2400SGX170C4S 2400 A 1700 V, Panel
- Infineon FF2400R12IP7BPSA1 2400 A 1200 V Module, Screw
- Starpower GD1200HFY120C3S 1772 A 1200 V, Panel
- Starpower GD1400HFY120P2S 1400 A 1200 V, Panel
- Starpower GD3600SGY120C4S 3600 A 1200 V, Panel
- Starpower GD800HFA120C2S_B20 1280 A 1200 V, Panel
