Starpower GD2400SGX170C4S, N-Channel IGBT, 2.4 kA 1.7 kV, Panel

Image representative of range

Subtotal (1 unit)*

€801.36

(exc. VAT)

€985.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€801.36

*price indicative

RS Stock No.:
793-482
Mfr. Part No.:
GD2400SGX170C4S
Manufacturer:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Product Type

IGBT

Maximum Continuous Collector Current Ic

2.4kA

Maximum Collector Emitter Voltage Vceo

1.7kV

Maximum Power Dissipation Pd

15.8kW

Mount Type

Panel

Channel Type

N

Switching Speed

609ns

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as high power converters.

10μs short circuit capability

VCE(sat) with positive temperature coefficient

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy