Starpower GD800HFX170C3S, N-Channel IGBT, 800 A 1.7 kV, Panel
- RS Stock No.:
- 793-489
- Mfr. Part No.:
- GD800HFX170C3S
- Manufacturer:
- Starpower
Image representative of range
Subtotal (1 unit)*
€509.81
(exc. VAT)
€627.07
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €509.81 |
*price indicative
- RS Stock No.:
- 793-489
- Mfr. Part No.:
- GD800HFX170C3S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 800A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 4.73kW | |
| Mount Type | Panel | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 800A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 4.73kW | ||
Mount Type Panel | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as high power converters.
10μs short circuit capability
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD800HFX170C3S 800 A 1700 V, Panel
- Starpower GD800GX170C3S 800 A 1700 V, Panel
- Starpower GD1200SGX170C3S 1200 A 1700 V, Panel
- Starpower GD1600SGX170C3S 1600 A 1700 V, Panel
- Starpower GD2400SGX170C4S 2400 A 1700 V, Panel
- Starpower GD75FFX170C6S 75 A 1700 V, 35-Pin
- Semikron Danfoss SKM200GB176D 260 A 1700 V Panel
- Infineon FF800R12KE7EHPSA1 800 A 1200 V Through Hole
