Microchip 2N2907, NPN-Channel Transistor, -600 mA -40 V, 3-Pin TO-18, Threaded Through Hole

Image representative of range

Subtotal (1 unit)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.25

*price indicative

RS Stock No.:
838-600
Mfr. Part No.:
2N2907
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Continuous Collector Current Ic

-600mA

Product Type

Transistor

Maximum Collector Emitter Voltage Vceo

-40V

Maximum Power Dissipation Pd

500mW

Package Type

TO-18

Mount Type

Threaded Through Hole

Channel Type

NPN

Pin Count

3

Switching Speed

300ns

Maximum Collector Emitter Saturation Voltage VceSAT

-0.4V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

5.33mm

Length

19.05mm

Series

2N2906–2N2907

Standards/Approvals

MIL-PRF-19500/291

Width

5.84mm

Automotive Standard

No

Non Compliant

COO (Country of Origin):
PH
The Microchip Bipolar Transistor offers dependable switching and amplification performance for electronic circuits. This high quality PNP silicon component provides robust power handling in a Compact package configuration.

High continuous collector current up to 600 mA

Fast switching transition frequency of 200 MHz

Robust performance from 40 to 60 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy