Infineon FS150R12KT4BOSA1, N-Channel IGBT Module, 150 A 1.2 kV, 35-Pin EconoPACK 3, Clamp

Subtotal (1 unit)*

€105.01

(exc. VAT)

€129.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.01

*price indicative

Packaging Options:
RS Stock No.:
110-7108
Mfr. Part No.:
FS150R12KT4BOSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

150A

Product Type

IGBT Module

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

750W

Package Type

EconoPACK 3

Mount Type

Clamp

Channel Type

N

Pin Count

35

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.1V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Height

17mm

Length

122mm

Width

62mm

Standards/Approvals

No

Automotive Standard

No

RoHS Status: Not Applicable

Infineon IGBT Module, 1200V Max Collector Emitter Voltage, 150A Max Continuous Collector Current - FS150R12KT4BOSA1


This IGBT module is a power semiconductor device designed to switch and control high-voltage, high-current circuits in industrial power-electronic systems. It operates across a wide temperature span suitable for demanding environments and is housed in a compact clamp-mount package that integrates with standard power assemblies.

Features and Benefits:


• 1200V rating enables high-voltage switching capability
• 150A continuous current supports substantial load handling
• 2.1V Vce(sat) provides reduced conduction losses
• 750W power dissipation allows sustained power throughput
• 35 pins deliver multiple electrical interconnections
• 20V gate-emitter tolerance supports robust gate drive ranges

Applications


• Suitable for traction and motor-drive inverter stages
• Ideal for industrial converters and power supplies
• Used with three-phase inverters in renewable systems
• Can be used for induction heating power modules
• Appropriate for medium-voltage industrial drives

What mounting considerations are required for installation?


It uses a clamp-mounting arrangement that ensures secure mechanical contact and straightforward integration into existing heat-sink assemblies.

How does the device perform in elevated ambient conditions?


Rated to operate up to 150 °C junction temperature, it maintains switching capability across high-temperature duty cycles.

What gate-voltage constraints must be observed during drive design?


The gate-emitter voltage must not exceed 20V to avoid gate-device stress while enabling proper turn-on and turn-off control.

How tolerant is the module to low-temperature deployment?


It functions down to -40 °C, permitting use in cold-start conditions without compromising basic switching performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy