Infineon IGW50N60TFKSA1, N-Channel IGBT, 90 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 110-7741
- Mfr. Part No.:
- IGW50N60TFKSA1
- Manufacturer:
- Infineon
Subtotal (2 units, in packs of 2)*
€8.04
(exc. VAT)
€9.88
(inc. VAT)
Last RS stock
- Final 248 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €4.02 | €8.04 |
*price indicative
- RS Stock No.:
- 110-7741
- Mfr. Part No.:
- IGW50N60TFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 90A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 333W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, Pb-free lead plating, JEDEC | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Energy Rating | 3.6mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 90A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 333W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, Pb-free lead plating, JEDEC | ||
Series TrenchStop | ||
Automotive Standard No | ||
Energy Rating 3.6mJ | ||
Infineon TrenchStop IGBT Transistors, 600 and 650V
A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.
• Collector-emitter voltage range 600 to 650V
• Very low VCEsat
• Low turn-off losses
• Short tail current
• Low EMI
• Maximum junction temperature 175°C
IGBT Discretes & Modules, Infineon
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Infineon 90 A 600 V Through Hole
- Infineon 90 A 650 V Through Hole
- Infineon IKW75N65EH5XKSA1 90 A 650 V Through Hole
- Infineon 90 A 600 V Surface
- Infineon IGB50N60TATMA1 90 A 600 V Surface
- IXYS MII75-12A3 90 A 1200 V Surface
- IXYS 90 A 1200 V Surface
- Infineon IPQ Type N-Channel Power Device 600 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T022S7XTMA1
