onsemi FGH60N60SMD, N-Channel IGBT, 120 A 600 V, 3-Pin TO-247AB, Through Hole
- RS Stock No.:
- 124-1320
- Mfr. Part No.:
- FGH60N60SMD
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 60 more to save €9.84
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€123.36
(exc. VAT)
€151.74
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €4.112 | €123.36 | - |
| 60 - 120 | €3.948 | €118.44 | €9.84 |
| 150 + | €3.824 | €114.72 | €43.20 |
*price indicative
- RS Stock No.:
- 124-1320
- Mfr. Part No.:
- FGH60N60SMD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current Ic | 120A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 600W | |
| Package Type | TO-247AB | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | Field Stop 2nd generation | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current Ic 120A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 600W | ||
Package Type TO-247AB | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series Field Stop 2nd generation | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- onsemi FGH60N60SMD 120 A 600 V Through Hole
- onsemi FGH40N60SMDF 80 A 600 V Through Hole
- STMicroelectronics STGW80V60DF 120 A 600 V Through Hole
- STMicroelectronics 120 A 600 V Through Hole
- onsemi AFGY120T65SPD 120 A 650 V Through Hole
- onsemi FGA60N65SMD 120 A 650 V Through Hole
- IXYS 120 A 1.2 kV Through Hole
- STMicroelectronics STGWT80H65FB 120 A 650 V Through Hole
