STMicroelectronics STGW80V60DF, N-Channel IGBT, 120 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 792-5827
- Mfr. Part No.:
- STGW80V60DF
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €1.10
View bulk pricing optionsSubtotal (1 unit)*
€4.46
(exc. VAT)
€5.49
(inc. VAT)
Last RS stock
- Final 317 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.46 | - |
| 10 - 49 | €4.35 | €1.10 |
| 50 - 99 | €4.25 | €10.50 |
| 100 + | €3.97 | €49.00 |
*price indicative
- RS Stock No.:
- 792-5827
- Mfr. Part No.:
- STGW80V60DF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 120A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 469W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | Trench Gate Field Stop | |
| Width | 5.15mm | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Height | 20.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 120A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 469W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series Trench Gate Field Stop | ||
Width 5.15mm | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Height 20.15mm | ||
Automotive Standard No | ||
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- STMicroelectronics 120 A 600 V Through Hole
- onsemi FGH60N60SMD 120 A 600 V Through Hole
- onsemi AFGY120T65SPD 120 A 650 V Through Hole
- Infineon IKQB120N75CP2AKSA1 120 A 750 V Through Hole
- STMicroelectronics STGWT80H65FB 120 A 650 V Through Hole
- onsemi FGA60N65SMD 120 A 650 V Through Hole
- STMicroelectronics STGW30H60DFB 30 A 600 V Through Hole
- Infineon IKFW40N60DH3EXKSA1 34 A 600 V Through Hole
